onsemi NLSV4T244MUTAG, Voltage Level Shifter Voltage Level Translator 2, 12-Pin UQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-8651
Mfr. Part No.:
NLSV4T244MUTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

UQFN

Number of Elements per Chip

2

Output Type

3 State

Pin Count

12

Logic Function

Voltage Level Translator

Dimensions

1.7 x 2 x 0.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-24mA

Maximum Operating Supply Voltage

0.9 to 4.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

0.9 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

The NLSV4T244 is a 4 bit configurable dual supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port

VCCA and VCCB Operating Range: 0.9 V to 4.5 V
High-Speed w/ Balanced Propagation Delay
Inputs and Outputs have OVT Protection to 4.5 V
Non-preferential VCCA and VCCB Sequencing
Outputs at 3-State until Active VCC is Reached
Power-Off Protection
Outputs Switch to 3-State with VCCB at GND
Ultra-Small Packaging: 1.7 mm x 2.0 mm UQFN12
This is a Pb-Free Device
Benefits
Wide operating range
Allows for use with new faster processors
Higher reliability
Ease of design and re-use
Lower power in Tri-State
Higher Reliability
Lower power consumption
Lower PCB space required
Applications
Mobile Phones, PDAs, Other Portable Devices

Related links