SKROSS Australia, Brasil, China, Europe, Italy, Japan, Switzerland, UK, USA to Australia, China, Europe, UK, USA Travel
- RS Stock No.:
- 171-9716
- Mfr. Part No.:
- SKR-0080
- Brand:
- SKROSS
92 In stock for same day dispatch
Added
Price Each
Kr. 576,39
(exc. VAT)
Kr. 720,49
(inc. VAT)
Units | Per unit |
1 - 14 | Kr. 576,39 |
15 - 24 | Kr. 533,72 |
25 + | Kr. 480,62 |
- RS Stock No.:
- 171-9716
- Mfr. Part No.:
- SKR-0080
- Brand:
- SKROSS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Skross Travel Adaptor
The Skross pro light travel adaptor is a world dual USB adapter that ensures the simple and safe connection of 2 and 3-pole devices. It comes with the power of up to 1575W, making it a unique choice. Irrespective of the location of the traveller, the world travel adapter PRO light USB world provides the safest solution of plugging in devices around the world. Furthermore, the dual USB port provides sufficient energy to charge two USB devices easily, even if another device is connected via the adapter at the same time.
Features and Benefits
• Input voltage from 150V to 250V
• Maximum load 6.3A
• Power rating between 150V to 630W/250V to 1575W
• Maximum load 6.3A
• Power rating between 150V to 630W/250V to 1575W
Applications
• Laptops
• Shavers
• Travel hairdryers
• Shavers
• Travel hairdryers
Certifications
• BS8546
Specifications
Attribute | Value |
---|---|
Converter Type | Travel Adapter |
Country 1 | Australia, Brasil, China, Europe, Italy, Japan, Switzerland, UK, USA |
Country 2 | Australia, China, Europe, UK, USA |
Type 1 Connector | Multi-Country |
Type 2 Connector | Multi-Country |
Current Rating | 6.3A |
Country | World |
Connector Type | USB |