100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- RS Stock No.:
- 134-953
- Mfr. Part No.:
- PT10MV10-104A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 100 more to save Kr. 19,00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 92,85
(exc. VAT)
Kr. 116,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 3,714 | Kr. 92,85 | - |
| 100 - 225 | Kr. 3,524 | Kr. 88,10 | Kr. 19,00 |
| 250 - 475 | Kr. 3,272 | Kr. 81,80 | Kr. 110,50 |
| 500 + | Kr. 3,006 | Kr. 75,15 | Kr. 354,00 |
*price indicative
- RS Stock No.:
- 134-953
- Mfr. Part No.:
- PT10MV10-104A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
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
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Bulk | |
| Power Rating | 150mW | |
| Series | PT10 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 100V | |
| Diameter | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Rotation | 235° | |
| Element Material | Carbon | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Bulk | ||
Power Rating 150mW | ||
Series PT10 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 100V | ||
Diameter 10mm | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Rotation 235° | ||
Element Material Carbon | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A 10mm carbon through-hole potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human Interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Excellent performance (up to 3% linearity)
Cermet resistive element
Up to 100.000 life cycles
IP54 protection
Related links
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 50 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 4.7 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 500 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 5 Ω Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10