1 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- RS Stock No.:
- 134-955
- Mfr. Part No.:
- PT10LH01-102A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 box of 1000 units)*
Kr. 2 862,00
(exc. VAT)
Kr. 3 578,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | Kr. 2,862 | Kr. 2 862,00 |
*price indicative
- RS Stock No.:
- 134-955
- Mfr. Part No.:
- PT10LH01-102A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
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
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Packaging | Bulk | |
| Power Rating | 150mW | |
| Series | PT10 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 100V | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 10mm | |
| Element Material | Carbon | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Packaging Bulk | ||
Power Rating 150mW | ||
Series PT10 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 100V | ||
Standards/Approvals RoHS Compliant | ||
Diameter 10mm | ||
Element Material Carbon | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A carbon panel mount potentiometer is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem models, different shaft types and tapers, make the PC-16 suitable for numerous applications in the home appliance, industrial and automotive markets.
IP54 protection according to IEC 60529
Single and tandem models
Assemblies with wires and connectors
Related links
- 1 kΩ Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 4.7 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 50 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 500 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 5 Ω Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10