100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 64Y
- RS Stock No.:
- 154-2460P
- Mfr. Part No.:
- M64Y104KB40
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a bag)*
Kr. 310,00
(exc. VAT)
Kr. 387,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 360 unit(s) shipping from 12 October 2026
- Plus 200 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | Kr. 31,00 |
| 25 - 49 | Kr. 28,60 |
| 50 - 99 | Kr. 23,34 |
| 100 + | Kr. 22,77 |
*price indicative
- RS Stock No.:
- 154-2460P
- Mfr. Part No.:
- M64Y104KB40
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Through Hole | |
| Orientation | Top Adjust | |
| Packaging | Box | |
| Power Rating | 0.5W | |
| Series | 64Y | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 9.7mm | |
| Shaft Diameter | 2.2mm | |
| Maximum Voltage | 250V | |
| Height | 11.1mm | |
| Depth | 5mm | |
| Standards/Approvals | RoHS, CECC 41000 | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Through Hole | ||
Orientation Top Adjust | ||
Packaging Box | ||
Power Rating 0.5W | ||
Series 64Y | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 9.7mm | ||
Shaft Diameter 2.2mm | ||
Maximum Voltage 250V | ||
Height 11.1mm | ||
Depth 5mm | ||
Standards/Approvals RoHS, CECC 41000 | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

Top Adjust 64Y Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V