4.7 kΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006
- RS Stock No.:
- 161-7060
- Mfr. Part No.:
- 3006P-1-472LF
- Brand:
- Bourns
Get a bulk buy discount
Add 100 more to save Kr. 87,80
View bulk pricing optionsSubtotal (1 tube of 25 units)*
Kr. 313,45
(exc. VAT)
Kr. 391,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 12,538 | Kr. 313,45 | - |
| 100 - 225 | Kr. 11,66 | Kr. 291,50 | Kr. 87,80 |
| 250 - 475 | Kr. 10,658 | Kr. 266,45 | Kr. 470,00 |
| 500 + | Kr. 9,907 | Kr. 247,68 | Kr. 1 315,50 |
*price indicative
- RS Stock No.:
- 161-7060
- Mfr. Part No.:
- 3006P-1-472LF
- Brand:
- Bourns
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
| Brand | Bourns | |
| Maximum Resistance | 4.7kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.75W | |
| Series | 3006 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 20.57mm | |
| Shaft Diameter | 2.36mm | |
| Diameter | 2.36mm | |
| Standards/Approvals | RoHS | |
| Height | 6.35mm | |
| Depth | 4.83mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 4.7kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.75W | ||
Series 3006 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 20.57mm | ||
Shaft Diameter 2.36mm | ||
Diameter 2.36mm | ||
Standards/Approvals RoHS | ||
Height 6.35mm | ||
Depth 4.83mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW

19mm (¾ in.) 750mW Rectangular End Adjust 3006 Series Standard
Bourns Standard 3006P Series 19mm (¾ in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878
Related links
- 4.7 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 50 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 25 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 200 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 2 mΩ Pin 0.75 W Top Adjust Bourns, 3006
- 250 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 20 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 470 kΩ Pin 0.75 W Side Adjust Bourns, 3006