20 kΩ, Surface Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Bourns, 3312
- RS Stock No.:
- 167-4460
- Mfr. Part No.:
- 3312J-1-203E
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
Kr. 8 127,00
(exc. VAT)
Kr. 10 159,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | Kr. 16,254 | Kr. 8 127,00 |
*price indicative
- RS Stock No.:
- 167-4460
- Mfr. Part No.:
- 3312J-1-203E
- Brand:
- Bourns
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
| Brand | Bourns | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Series | 3312 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 50V | |
| Length | 2.5mm | |
| Depth | 1.7mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 2.8mm | |
| Mechanical Rotation | 285° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Series 3312 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 50V | ||
Length 2.5mm | ||
Depth 1.7mm | ||
Standards/Approvals RoHS, UL | ||
Height 2.8mm | ||
Mechanical Rotation 285° | ||
Element Material Cermet | ||
100mW 2mm 3312J Series
2 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Related links
- 20 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 500 kΩ Trimmer Potentiometer 3312
- 1 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 200 Ω J-Hook 0.1 W Top Adjust Bourns, 3312
- 2 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 10 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 100000 Ω SMD 50 V Vertical Bourns, 3312
- 20 kΩ J-Hook 0.25 W Side Adjust Bourns, 3224