20 kΩ, Surface Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Bourns, 3312

Get a bulk buy discount

Add 10 more to save 24%

View bulk pricing options

Subtotal (1 unit)*

Kr. 28,83

(exc. VAT)

Kr. 36,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 686 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 28,83-
10 - 24Kr. 21,8524%
25 - 49Kr. 20,7128%
50 - 99Kr. 19,6831%
100 +Kr. 18,6535%

*price indicative

Packaging Options:
RS Stock No.:
693-4340
Mfr. Part No.:
3312J-1-203E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.1W

Series

3312

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

50V

Length

2.5mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Depth

1.7mm

Height

2.8mm

Mechanical Rotation

285°

Element Material

Cermet

100mW 2mm 3312J Series


2 mm Square Sealed Trimming Potentiometer

Miniature design for flexibility

Compatible with surface mount manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy