100 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7

Subtotal (1 tube of 50 units)*

Kr. 1 638,10

(exc. VAT)

Kr. 2 047,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +Kr. 32,762Kr. 1 638,10

*price indicative

RS Stock No.:
167-9360
Mfr. Part No.:
T7YA101MT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

T7

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

250V

Shaft Diameter

4mm

Length

50mm

Maximum Operating Temperature

125°C

Diameter

7mm

Standards/Approvals

No

Height

5.85mm

Depth

7mm

Element Material

Cermet

Cermet T7YA Series


Industrial Grade

CECC 41100

Low temperature coefficient and high stability

Clear scale reading for ease of adjustment

IP64 - sealed for dust and PC boards cleaning (not water)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy