100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 222,35

(exc. VAT)

Kr. 277,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 255 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 44,47Kr. 222,35-
25 - 45Kr. 41,358Kr. 206,796%
50 - 120Kr. 34,242Kr. 171,2122%
125 - 245Kr. 32,908Kr. 164,5425%
250 +Kr. 31,574Kr. 157,8728%

*price indicative

Packaging Options:
RS Stock No.:
374-6816
Mfr. Part No.:
T7YA104MT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

T7

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Maximum Voltage

250V

Length

50mm

Shaft Diameter

4mm

Standards/Approvals

No

Diameter

7mm

Height

5.85mm

Depth

7mm

Element Material

Cermet

COO (Country of Origin):
CZ

Cermet T7YA Series


Industrial Grade

CECC 41100

Low temperature coefficient and high stability

Clear scale reading for ease of adjustment

IP64 - sealed for dust and PC boards cleaning (not water)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy