100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 2 148,45

(exc. VAT)

Kr. 2 685,55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
50 - 50Kr. 42,969Kr. 2 148,45-
100 +Kr. 40,822Kr. 2 041,104%

*price indicative

RS Stock No.:
167-9369
Mfr. Part No.:
T7YA104MT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

100kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

T7

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

50mm

Shaft Diameter

4mm

Maximum Operating Temperature

125°C

Maximum Voltage

250V

Diameter

7mm

Standards/Approvals

No

Depth

7mm

Height

5.85mm

Element Material

Cermet

Cermet T7YA Series


Industrial Grade

CECC 41100

Low temperature coefficient and high stability

Clear scale reading for ease of adjustment

IP64 - sealed for dust and PC boards cleaning (not water)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy