500 kΩ, Through Hole Trimmer Potentiometer, Pin 0.13 W Top Adjust Vishay, T63

Subtotal (1 tube of 50 units)*

Kr. 1 228,65

(exc. VAT)

Kr. 1 535,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +Kr. 24,573Kr. 1 228,65

*price indicative

RS Stock No.:
167-9529
Mfr. Part No.:
T63YB504KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

500kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

14

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.13W

Series

T63

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

6.8mm

Shaft Diameter

1.8mm

Maximum Voltage

250V

Maximum Operating Temperature

155°C

Depth

5mm

Standards/Approvals

IEC 60393-1

Height

6.8mm

Diameter

6.8mm

Mechanical Rotation

15Cycles

Element Material

Cermet

COO (Country of Origin):
CZ

6mm 1/4in. 250mW Top Adjust T63YB


Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation

A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy