470 kΩ, Through Hole Trimmer Potentiometer, Pin 0.13 W Side Adjust Vishay, T7
- RS Stock No.:
- 374-6973
- Mfr. Part No.:
- T7YB474MT20
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 268,95
(exc. VAT)
Kr. 336,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Plus 10 unit(s) shipping from 16 November 2026
- Final 130 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 53,79 | Kr. 268,95 | - |
| 25 - 45 | Kr. 45,714 | Kr. 228,57 | 15% |
| 50 - 120 | Kr. 43,014 | Kr. 215,07 | 20% |
| 125 - 245 | Kr. 32,26 | Kr. 161,30 | 40% |
| 250 + | Kr. 29,56 | Kr. 147,80 | 45% |
*price indicative
- RS Stock No.:
- 374-6973
- Mfr. Part No.:
- T7YB474MT20
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 470kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.13W | |
| Series | T7 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 4mm | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Diameter | 7mm | |
| Height | 5.85mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 470kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.13W | ||
Series T7 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 4mm | ||
Depth 7mm | ||
Standards/Approvals No | ||
Diameter 7mm | ||
Height 5.85mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

Cermet T7YB Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Related links
- 470 kΩ Pin 0.13 W Side Adjust Vishay, T7
- 470 kΩ Pin 0.13 W Top Adjust Vishay, T7
- 10 kΩ Pin 0.5 W Top Adjust Vishay, T7
- 100 kΩ Pin 0.5 W Top Adjust Vishay, T7
- 220 kΩ Pin 0.28 W Top Adjust Vishay, T7
- 22 kΩ Pin 0.5 W Top Adjust Vishay, T7
- 100 Ω Pin 0.5 W Top Adjust Vishay, T7
- 1 mΩ Pin 0.06 W Top Adjust Vishay, T7