1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Top Adjust Vishay, T7
- RS Stock No.:
- 374-6850
- Mfr. Part No.:
- T7YA105MT20
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 192,88
(exc. VAT)
Kr. 241,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 38,576 | Kr. 192,88 |
| 25 - 45 | Kr. 35,876 | Kr. 179,38 |
| 50 - 120 | Kr. 29,698 | Kr. 148,49 |
| 125 - 245 | Kr. 28,554 | Kr. 142,77 |
| 250 + | Kr. 27,41 | Kr. 137,05 |
*price indicative
- RS Stock No.:
- 374-6850
- Mfr. Part No.:
- T7YA105MT20
- Brand:
- Vishay
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
| Brand | Vishay | |
| Maximum Resistance | 1mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.06W | |
| Series | T7 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Length | 50mm | |
| Shaft Diameter | 4mm | |
| Diameter | 7mm | |
| Standards/Approvals | No | |
| Height | 5.85mm | |
| Depth | 7mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 1mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.06W | ||
Series T7 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Length 50mm | ||
Shaft Diameter 4mm | ||
Diameter 7mm | ||
Standards/Approvals No | ||
Height 5.85mm | ||
Depth 7mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Related links
- 1 mΩ Pin 0.06 W Top Adjust Vishay, T7
- 1 mΩ Pin 0.06 W Top Adjust Vishay, 64W
- 1 mΩ Pin 0.06 W Side Adjust Vishay, T93
- 1 mΩ Pin 0.06 W Side Adjust Vishay, T63
- 1 mΩ Pin 0.06 W Top Adjust Vishay, T63
- 1 mΩ Pin 0.06 W Top Adjust Vishay, 64Y
- 10 kΩ Pin 0.5 W Top Adjust Vishay, T7
- 470 kΩ Pin 0.13 W Side Adjust Vishay, T7