20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Vishay, T18

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 483,23

(exc. VAT)

Kr. 604,03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25Kr. 19,329Kr. 483,23-
50 - 100Kr. 17,396Kr. 434,9010%
125 - 225Kr. 16,43Kr. 410,7514%
250 - 600Kr. 13,53Kr. 338,2530%
625 +Kr. 12,564Kr. 314,1034%

*price indicative

RS Stock No.:
167-9912
Mfr. Part No.:
T18203KT10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

20kΩ

Mount Type

Through Hole

Number of Turns

15

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.75W

Series

T18

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

2.5mm

Length

19mm

Maximum Voltage

400V

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1

Height

6.4mm

Depth

4.8mm

Element Material

Cermet

0.5W Multi-turn cermet trimmers - T18 Series


Vishay Sfernice T18 Series

15 turn cermet trimmers

Low contact resistance due to multi-strand slider

Sealing: IP 67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy