2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- RS Stock No.:
- 169-3147
- Mfr. Part No.:
- T63XB202KT20
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
Kr. 1 908,20
(exc. VAT)
Kr. 2 385,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 100 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | Kr. 38,164 | Kr. 1 908,20 |
| 100 + | Kr. 36,256 | Kr. 1 812,80 |
*price indicative
- RS Stock No.:
- 169-3147
- Mfr. Part No.:
- T63XB202KT20
- Brand:
- Vishay
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
| Brand | Vishay | |
| Maximum Resistance | 2kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 1.8mm | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 155°C | |
| Length | 7.5mm | |
| Height | 6.8mm | |
| Standards/Approvals | IEC 60393-1 | |
| Diameter | 6.8mm | |
| Depth | 5mm | |
| Mechanical Rotation | 15Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 2kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series T63 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 1.8mm | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 155°C | ||
Length 7.5mm | ||
Height 6.8mm | ||
Standards/Approvals IEC 60393-1 | ||
Diameter 6.8mm | ||
Depth 5mm | ||
Mechanical Rotation 15Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
6mm ¼in. 250mW Side Adjust 74X Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Moulded body
Height. 6.35mm pin dia. 0.4mm
Related links
- 2 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 10 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 100 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 500 Ω Pin 0.25 W Side Adjust Vishay, T63
- 5 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 1 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 200 Ω Pin 0.25 W Side Adjust Vishay, T63
- 50 kΩ Pin 0.25 W Side Adjust Vishay, T63