2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, CT-94

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 1 514,90

(exc. VAT)

Kr. 1 893,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50Kr. 30,298Kr. 1 514,90
100 - 200Kr. 28,934Kr. 1 446,70
250 +Kr. 27,813Kr. 1 390,65

*price indicative

RS Stock No.:
244-3650
Mfr. Part No.:
CT-94EW201
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Through Hole

Number of Turns

18

Packaging

Box

Orientation

Top Adjust

Power Rating

0.5W

Series

CT-94

Automotive Standard

No

Termination Style

Pin

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

9.6mm

Maximum Operating Temperature

120°C

Maximum Voltage

10V

Standards/Approvals

RoHS, UL

Depth

9.6mm

Mechanical Rotation

200Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CT-94 series eighteen turns, sealed and precision type cermet trimmer used for general purpose applications.

RoHS compliant

Thin body design

Resin material is UL Recognized 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy