2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, CT-94
- RS Stock No.:
- 244-3652
- Mfr. Part No.:
- CT-94EW201
- Brand:
- Nidec Components
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 30,64
(exc. VAT)
Kr. 38,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 15,32 | Kr. 30,64 | - |
| 10 + | Kr. 14,355 | Kr. 28,71 | 6% |
*price indicative
- RS Stock No.:
- 244-3652
- Mfr. Part No.:
- CT-94EW201
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 18 | |
| Packaging | Box | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | CT-94 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 120°C | |
| Length | 9.6mm | |
| Maximum Voltage | 10V | |
| Standards/Approvals | RoHS, UL | |
| Depth | 9.6mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Through Hole | ||
Number of Turns 18 | ||
Packaging Box | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series CT-94 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 120°C | ||
Length 9.6mm | ||
Maximum Voltage 10V | ||
Standards/Approvals RoHS, UL | ||
Depth 9.6mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CT-94 series eighteen turns, sealed and precision type cermet trimmer used for general purpose applications.
RoHS compliant
Thin body design
Resin material is UL Recognized 94V-0
Related links
- 2 mΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 5 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-20
- 200 Ω Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 10 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 10 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 100 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 50 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6