2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, FT-63

Subtotal (1 tape of 1000 units)*

Kr. 7 313,00

(exc. VAT)

Kr. 9 141,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +Kr. 7,313Kr. 7 313,00

*price indicative

RS Stock No.:
244-3722
Mfr. Part No.:
FT-63ETP102
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.5W

Series

FT-63

Termination Style

Pin

Automotive Standard

No

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

22.4V

Length

7mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Depth

5.8mm

Mechanical Rotation

100Cycles

Element Material

Ceramic

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.

RoHS compliant

Washable O ring sealed

Increase in the level of characteristics in the high frequency field

Resin material is UL Recognized 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy