2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Nidec Components, FT-63

Get a bulk buy discount

Add 50 more to save Kr. 7,70

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 29,22

(exc. VAT)

Kr. 36,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 2,922Kr. 29,22-
50 - 90Kr. 2,768Kr. 27,68Kr. 7,70
100 - 240Kr. 2,666Kr. 26,66Kr. 25,60
250 - 490Kr. 2,54Kr. 25,40Kr. 95,50
500 +Kr. 2,437Kr. 24,37Kr. 242,50

*price indicative

RS Stock No.:
244-3979
Mfr. Part No.:
FT-63ETS202
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

2mΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Tape & Reel

Orientation

Side Adjust

Power Rating

0.5W

Series

FT-63

Automotive Standard

No

Termination Style

Pin

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

7mm

Maximum Operating Temperature

125°C

Maximum Voltage

31.6V

Depth

8.2mm

Standards/Approvals

RoHS, UL

Element Material

Ceramic

Mechanical Rotation

100Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.

RoHS compliant

Washable O ring sealed

Increase in the level of characteristics in the high frequency field

Resin material is UL Recognized 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy