1 mΩ, Surface Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Nidec Components, ST2

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

Kr. 11 737,00

(exc. VAT)

Kr. 14 671,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500Kr. 23,474Kr. 11 737,00
1000 - 1500Kr. 22,526Kr. 11 263,00
2000 +Kr. 21,34Kr. 10 670,00

*price indicative

RS Stock No.:
244-4341
Mfr. Part No.:
ST-2TA103
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

1mΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.1W

Series

ST2

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±150 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2.8mm

Maximum Voltage

50V

Standards/Approvals

RoHS, UL

Height

1.7mm

Element Material

RuO2 Cermet

Mechanical Rotation

50Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-2 series single turn surface mount cermet trimmer available in compact size and low profile of 2 mm.

RoHS compliant

Sealed construction

Resin materials are UL Recognized 94V-0 or 94V-1 equivalent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy