1 mΩ, Surface Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Nidec Components, ST2
- RS Stock No.:
- 244-4347
- Mfr. Part No.:
- ST-2TA203
- Brand:
- Nidec Components
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
Kr. 39,59
(exc. VAT)
Kr. 49,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 500 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 19,795 | Kr. 39,59 | - |
| 10 - 98 | Kr. 18,875 | Kr. 37,75 | 4% |
| 100 - 248 | Kr. 17,445 | Kr. 34,89 | 11% |
| 250 + | Kr. 16,53 | Kr. 33,06 | 16% |
*price indicative
- RS Stock No.:
- 244-4347
- Mfr. Part No.:
- ST-2TA203
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Maximum Resistance | 1mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Series | ST2 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.8mm | |
| Maximum Voltage | 50V | |
| Height | 1.7mm | |
| Standards/Approvals | UL, RoHS | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 50Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 1mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Series ST2 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.8mm | ||
Maximum Voltage 50V | ||
Height 1.7mm | ||
Standards/Approvals UL, RoHS | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 50Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-2 series single turn surface mount cermet trimmer available in compact size and low profile of 2 mm.
RoHS compliant
Sealed construction
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Related links
- 1 mΩ J-Hook 0.1 W Top Adjust Nidec Components, ST2
- 500 kΩ Trimmer Potentiometer 3312
- 10 kΩ J-Hook 0.1 W Top Adjust TE Connectivity, 3204
- 200 Ω J-Hook 0.1 W Top Adjust Bourns, 3312
- 20 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 1 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 2 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 10 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312