2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- RS Stock No.:
- 244-4394
- Mfr. Part No.:
- ST-4ETA102
- Brand:
- Nidec Components
Get a bulk buy discount
Add 1000 more to save Kr. 134,00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
Kr. 2 612,00
(exc. VAT)
Kr. 3 265,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | Kr. 5,224 | Kr. 2 612,00 | - |
| 1000 - 1500 | Kr. 5,09 | Kr. 2 545,00 | Kr. 134,00 |
| 2000 + | Kr. 4,963 | Kr. 2 481,50 | Kr. 522,00 |
*price indicative
- RS Stock No.:
- 244-4394
- Mfr. Part No.:
- ST-4ETA102
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 5.2mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS, UL | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series ST4 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 5.2mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Height 2.3mm | ||
Standards/Approvals RoHS, UL | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Related links
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 1 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V