2 mΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- RS Stock No.:
- 244-4429
- Mfr. Part No.:
- ST-4ETB104
- Brand:
- Nidec Components
Get a bulk buy discount
Add 25 more to save Kr. 11,30
View bulk pricing optionsSubtotal (1 tape of 5 units)*
Kr. 50,08
(exc. VAT)
Kr. 62,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 10,016 | Kr. 50,08 | - |
| 25 - 95 | Kr. 9,564 | Kr. 47,82 | Kr. 11,30 |
| 100 - 245 | Kr. 8,808 | Kr. 44,04 | Kr. 120,80 |
| 250 + | Kr. 8,352 | Kr. 41,76 | Kr. 416,00 |
*price indicative
- RS Stock No.:
- 244-4429
- Mfr. Part No.:
- ST-4ETB104
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Termination Style | Gull Wing | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 200V | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | UL, RoHS | |
| Height | 2.3mm | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series ST4 | ||
Termination Style Gull Wing | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 200V | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals UL, RoHS | ||
Height 2.3mm | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Related links
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST5
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length