470 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7
- RS Stock No.:
- 374-6737
- Mfr. Part No.:
- T7YA471MT20
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save Kr. 346,05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 276,62
(exc. VAT)
Kr. 345,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 55,324 | Kr. 276,62 | - |
| 25 - 45 | Kr. 41,482 | Kr. 207,41 | Kr. 346,05 |
| 50 - 120 | Kr. 38,736 | Kr. 193,68 | Kr. 829,40 |
| 125 - 245 | Kr. 30,43 | Kr. 152,15 | Kr. 3 111,75 |
| 250 + | Kr. 28,234 | Kr. 141,17 | Kr. 6 772,50 |
*price indicative
- RS Stock No.:
- 374-6737
- Mfr. Part No.:
- T7YA471MT20
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 470Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | T7 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 4mm | |
| Length | 50mm | |
| Diameter | 7mm | |
| Depth | 7mm | |
| Height | 5.85mm | |
| Standards/Approvals | No | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 470Ω | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series T7 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 4mm | ||
Length 50mm | ||
Diameter 7mm | ||
Depth 7mm | ||
Height 5.85mm | ||
Standards/Approvals No | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)