220 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T7

Subtotal (1 pack of 5 units)*

Kr. 276,62

(exc. VAT)

Kr. 345,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 220 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 55,324Kr. 276,62

*price indicative

Packaging Options:
RS Stock No.:
374-6872
Mfr. Part No.:
T7YB221MT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

220Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

T7

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Shaft Diameter

4mm

Length

50mm

Maximum Voltage

250V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

5.85mm

Depth

7mm

Diameter

7mm

Element Material

Cermet

COO (Country of Origin):
CZ

Cermet T7YB Series


Industrial Grade

CECC 41100

Low temperature coefficient and high stability

Clear scale reading for ease of adjustment

IP64 - sealed for dust and PC boards cleaning (not water)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy