500 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Vishay, TSM4
- RS Stock No.:
- 486-7217
- Mfr. Part No.:
- TSM4YJ501KB25
- Brand:
- Vishay
Add 10 more to save Kr. 645,00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 645,22
(exc. VAT)
Kr. 806,53
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 29 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | Kr. 129,044 | Kr. 645,22 | - |
| 10 - 20 | Kr. 64,544 | Kr. 322,72 | Kr. 645,00 |
| 25 - 45 | Kr. 51,618 | Kr. 258,09 | Kr. 1 935,65 |
| 50 - 120 | Kr. 48,14 | Kr. 240,70 | Kr. 4 045,20 |
| 125 + | Kr. 46,95 | Kr. 234,75 | Kr. 10 261,75 |
*price indicative
- RS Stock No.:
- 486-7217
- Mfr. Part No.:
- TSM4YJ501KB25
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 500Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | TSM4 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 11.2V | |
| Shaft Diameter | 1.5mm | |
| Depth | 3.7mm | |
| Height | 3.8mm | |
| Standards/Approvals | JEDEC, IEC, RoHS | |
| Mechanical Rotation | 13Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 500Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series TSM4 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 4.8mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 11.2V | ||
Shaft Diameter 1.5mm | ||
Depth 3.7mm | ||
Height 3.8mm | ||
Standards/Approvals JEDEC, IEC, RoHS | ||
Mechanical Rotation 13Cycles | ||
Element Material Cermet | ||
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Multi-Turn Surface Mount Trimmers
Related links
- 500 Ω J-Hook 0.25 W Side Adjust Vishay, TSM4
- 100 Ω J-Hook 0.25 W Side Adjust Vishay, TSM4
- 50 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 100 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 10 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 1 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 20 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 5 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4