50 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Vishay, TSM4

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 645,90

(exc. VAT)

Kr. 807,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5Kr. 129,18Kr. 645,90-
10 - 20Kr. 109,778Kr. 548,8915%
25 - 45Kr. 74,932Kr. 374,6641%
50 - 120Kr. 68,456Kr. 342,2847%
125 +Kr. 64,614Kr. 323,0749%

*price indicative

Packaging Options:
RS Stock No.:
486-7273
Mfr. Part No.:
TSM4YJ503KB25
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

50kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

11

Packaging

Tape & Reel

Orientation

Side Adjust

Power Rating

0.25W

Series

TSM4

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Shaft Diameter

1.5mm

Length

4.8mm

Maximum Operating Temperature

125°C

Maximum Voltage

112V

Standards/Approvals

RoHS, IEC, JEDEC

Height

3.8mm

Depth

3.7mm

Element Material

Cermet

Mechanical Rotation

13Cycles

4mm 11 Turn Sealed 250mW TSM 4YJ Series


Small size for optimum packing density

Professional grade

Low contact resistance variation & excellent stability

Suitable for manual and automatic operation

Fully sealed to IP67

Solder by vapour phase & reflow

Available in footprints profiles

Multi-Turn Surface Mount Trimmers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy