Login / Register to access your benefits
Recently searched

    20Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3269

    Bulk discount available

    Subtotal (10 tubes of 1 unit)**

    Kr. 442,70

    (exc. VAT)

    Kr. 553,40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    10 - 24Kr. 36,09
    25 - 49Kr. 34,20
    50 - 99Kr. 32,50
    100 +Kr. 25,12

    **price indicative

    Packaging Options:
    RS Stock No.:
    787-0780P
    Mfr. Part No.:
    3269W-1-200LF
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Maximum Resistance

    20Ω

    Mounting Type

    Surface Mount

    Number of Turns

    12

    Orientation

    Top Adjust

    Power Rating

    0.25W

    Series

    3269

    Termination Style

    Solder Pin

    Tolerance

    ±10%

    Temperature Coefficient

    ±100ppm/°C

    Length

    6.35mm

    Shaft Diameter

    1.78 mm

    Minimum Operating Temperature

    -65°C

    Maximum Operating Temperature

    +150°C