5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, T93
- RS Stock No.:
- 788-5050
- Mfr. Part No.:
- T93XB502KT20
- Brand:
- Vishay
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Price Each (In a Pack of 5)
Kr. 23,976
(exc. VAT)
Kr. 29,97
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | Kr. 23,976 | Kr. 119,88 |
25 - 45 | Kr. 22,532 | Kr. 112,66 |
50 - 120 | Kr. 20,398 | Kr. 101,99 |
125 - 245 | Kr. 19,176 | Kr. 95,88 |
250 + | Kr. 17,998 | Kr. 89,99 |
*price indicative
- RS Stock No.:
- 788-5050
- Mfr. Part No.:
- T93XB502KT20
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | T93 |
Termination Style | Pin |
Tolerance | ±10% |
Length | 9.7mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |