200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T93

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 90,60

(exc. VAT)

Kr. 113,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 635 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 18,12Kr. 90,60
25 - 45Kr. 16,314Kr. 81,57
50 - 120Kr. 13,614Kr. 68,07
125 - 245Kr. 11,806Kr. 59,03
250 +Kr. 10,868Kr. 54,34

*price indicative

Packaging Options:
RS Stock No.:
788-5097
Mfr. Part No.:
T93YA204KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

200kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

21

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

T93

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

155°C

Length

9.7mm

Maximum Voltage

250V

Shaft Diameter

2.2mm

Depth

5mm

Height

9.8mm

Diameter

9.8mm

Standards/Approvals

IEC 60393-1

Element Material

Cermet

Multi-turn IP67 sealed cermet trimmers - T93 Series


Vishay Sfernice T93 Series

19 turn cermet trimmers

Low variation in contact resistance

IP 67 sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy