- RS Stock No.:
- 788-5075
- Mfr. Part No.:
- T93YA202KT20
- Brand:
- Vishay
Available to back order for despatch 04.09.2024
Added
Price Each (In a Pack of 5)
Kr. 6,396
(exc. VAT)
Kr. 7,995
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 6,396 | Kr. 31,98 |
*price indicative |
- RS Stock No.:
- 788-5075
- Mfr. Part No.:
- T93YA202KT20
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T93 |
Termination Style | Pin |
Tolerance | ±10% |
Shaft Diameter | 2.2 mm |
Length | 9.7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 788-5075
- Mfr. Part No.:
- T93YA202KT20
- Brand:
- Vishay