- RS Stock No.:
- 680-3868
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 680-3868
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Rubber Trolley Wheel, 200 kg
Never worry about flat tyres again with the RS PRO puncture-proof trolley wheel. It's made from solid rubber that offers a smooth, comfortable ride, even when navigating rough terrain and bumpy surfaces.
This hardy castor wheel can last up to four times longer than pneumatic tyres, meaning no servicing or repairs leading to costly downtime. It never has to be re-inflated, thanks to its closed-cell construction that also prevents the tyre from absorbing water, freezing or cracking. The puncture-proof rubber provides good shock absorption and can be put to the test in extreme conditions.
Due to the flexibility of its hub and tyre construction, this wheel is particularly well suited to rough, heavy-duty work and high-load capacities. Its cushioned ride makes manual trucking easier, or, the wheels can be fitted onto heavy objects for easy movement.
This hardy castor wheel can last up to four times longer than pneumatic tyres, meaning no servicing or repairs leading to costly downtime. It never has to be re-inflated, thanks to its closed-cell construction that also prevents the tyre from absorbing water, freezing or cracking. The puncture-proof rubber provides good shock absorption and can be put to the test in extreme conditions.
Due to the flexibility of its hub and tyre construction, this wheel is particularly well suited to rough, heavy-duty work and high-load capacities. Its cushioned ride makes manual trucking easier, or, the wheels can be fitted onto heavy objects for easy movement.
Features and Benefits
Puncture-proof trolley wheel
Shock absorbing castor wheel
Solid tyre made from rubber
Hub made from PP (polypropylene)
Roller bearing hub type
Load capacity of 200 kg
Hub diameter of 63 mm
Bore length of 63 mm
Bore diameter of 25 mm
Wheel diameter of 380 mm
Wheel width of 90 mm
RoHS (Restriction of Hazardous Substances) compliant
Shock absorbing castor wheel
Solid tyre made from rubber
Hub made from PP (polypropylene)
Roller bearing hub type
Load capacity of 200 kg
Hub diameter of 63 mm
Bore length of 63 mm
Bore diameter of 25 mm
Wheel diameter of 380 mm
Wheel width of 90 mm
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 380mm |
Wheel Width | 90mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 200kg |
Tyre Material | Rubber |
Hub Material | PP |
Features | Puncture Proof, Shock Absorbing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 63mm |
Bore Length | 63mm |