Subtotal (1 unit)*
Kr. 12 309,44
(exc. VAT)
Kr. 15 386,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 309,44 |
*price indicative
- RS Stock No.:
- 717-779
- Mfr. Part No.:
- 855009579
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Lifting Hook | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Lifting Hook | ||
Standards/Approvals CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The FIMM Roller Spur with Stainless Steel Lifting Hook is a versatile attachment designed to expand the functionality of single-mast stackers. It enables the use of a jib crane for handling loads equipped with a ring or sling, making it Ideal for lifting irregular or specialized items. Built with stainless steel, it ensures durability and corrosion resistance, suitable for demanding industrial environments.
Stainless steel lifting hook designed for use with jib cranes
Roller spur construction facilitates smooth handling of loads with rings or slings
Compatible with single-mast stackers for versatile lifting applications
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V