- RS Stock No.:
- 248-4373
- Mfr. Part No.:
- 71456_269-L
- Brand:
- Helly Hansen
1 In stock for same day dispatch
Added
Price Each
Kr. 1 114,85
(exc. VAT)
Kr. 1 393,56
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 114,85 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4373
- Mfr. Part No.:
- 71456_269-L
- Brand:
- Helly Hansen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
UC-ME Hi Vis Orange Winter Pant with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 2. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,333 m²K/W(B)(2,15 clo). EN 342:2017 in combination with style 71355. EN 342:2017 air permeability Class 3. Elastic waist. Compatible with 79550 HH WW SUSPENDERS 2.0. Thigh pocket with fastener closure. Opening for ruler. ID card loop. Knee high boot zipper with storm flap & fastener closure
The Helly Hansen UC-ME winter pant available in orange colour. It has knee high boot zipper with storm flap & fastener closure. Also contains elastic waist and an opening for ruler.
EN ISO 20471:2013 Class 2
Compatible with 79550 HH WW SUSPENDERS 2.0
Thigh pocket with fastener closure
ID card loop
Compatible with 79550 HH WW SUSPENDERS 2.0
Thigh pocket with fastener closure
ID card loop
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black/Green/White/Yellow |
Style | Trousers |
Waist Size Imperial | 38in |
Waist Size Metric | 96cm |
Elasticated Waist | No |
Better World Product | Yes |
Better World Verification | bluesign |
Fitting | Ungendered |