- RS Stock No.:
- 136-6687
- Mfr. Part No.:
- KK-6
- Brand:
- Festo
6 In stock for same day dispatch
7 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 443,30
(exc. VAT)
Kr. 554,12
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 443,30 | Kr. 44,33 |
*price indicative |
- RS Stock No.:
- 136-6687
- Mfr. Part No.:
- KK-6
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Tube Clip, 10 Tube Capacity, 8mm OD Tube Size - KK-6
Keep your pneumatic tubing neatly organised with this multi-tube holder from Festo. It's a handy accessory that accepts up to 10 air pipes with an outer diameter of 8mm. By holding pneumatic tubes firmly in place, the unit helps to minimise trip hazards and improve workplace safety. It also ensures there's less risk of your air hoses being accidentally damaged. The component is conveniently supplied with 10 fixing pins, so you've got everything you need for pipe installation. This versatile device is also ideally suited to the mounting and laying out of electrical cables.
Space-saving with compact dimensions of 142.5 (length) x 11mm (height)
Light weight of 10g, so adds minimal strain to its mounting surface
Wide operating temperature range between -30°C and +80°C, making it compatible with harsh environments
Light weight of 10g, so adds minimal strain to its mounting surface
Wide operating temperature range between -30°C and +80°C, making it compatible with harsh environments
Applications
Equipment manufacturing
Cold rooms and refrigeration
Automotive industry
Heating, ventilation and air-conditioning systems
Cold rooms and refrigeration
Automotive industry
Heating, ventilation and air-conditioning systems
Will this tube holder rust?
No, this tube holder is made from plastic so it resists rusting, even when exposed to humid or moist operating conditions.
How many tube holders are in a bag?
There are 10 identical tube holders supplied in each bag.
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 8mm |
Number of Tubes | 10 |
Manufacturer Series | KK-6 |