Subtotal (1 bag of 4 units)*
Kr. 405,44
(exc. VAT)
Kr. 506,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 405,44 | Kr. 101,36 |
*price indicative
- RS Stock No.:
- 285-735
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RS Professionally Approved | |
| Thread Size | M16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RS Professionally Approved | ||
Thread Size M16 mm | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Bush with Nickel Plated Brass Insert, Square Profile, M16 Thread Size
RS PRO offers a robust threaded bush designed for use with aluminium or steel square box section tubing. This tube insert is ideal for securely fitting levelling mounts to various equipment, providing a reliable and stable connection. The main benefit is its secure fitment, ensuring stability and durability in demanding environments.
Features and Benefits
Designed to be used with aluminium or steel square tube box section: Ensures compatibility with common materials used in industrial applications
Glass reinforced nylon and nickel-plated brass construction: Provides strength and corrosion resistance for long-lasting performance
Push-fit the threaded bush into the square box section: Allows for easy and secure installation without additional tools
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Additional Information
Consider a stainless steel thread for outdoor use or in hygiene-sensitive environments such as catering or medical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max