Elesa Square Polyamide Based Technopolymer Tube Insert, 6000 N Static Load Capacity

Subtotal (1 pack of 48 units)*

Kr. 3 016,896

(exc. VAT)

Kr. 3 771,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
48 +Kr. 62,852Kr. 3 016,90

*price indicative

RS Stock No.:
267-5525
Mfr. Part No.:
320095
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Tube Insert

Static Load Rating

6000N

Profile

Square

Body Material

Polyamide Based Technopolymer

Standards/Approvals

No

COO (Country of Origin):
IT
The Elesa square end-caps for tubes made of techno polymer. It has threaded pass-through hole.

Nickel-plated brass boss

Matte finish

Related links