- RS Stock No.:
- 449-6023
- Mfr. Part No.:
- 3842548721
- Brand:
- Bosch Rexroth
78 In stock for same day dispatch
Added
Price Each
Kr. 39,16
(exc. VAT)
Kr. 48,95
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 39,16 |
5 - 9 | Kr. 37,51 |
10 - 24 | Kr. 36,52 |
25 + | Kr. 36,08 |
- RS Stock No.:
- 449-6023
- Mfr. Part No.:
- 3842548721
- Brand:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Corner Bracket Cap, Cube-Shaped Finish, 4.09g Weight - MGE Series - 3842548721
Need a quick fix to smooth out the sharp corners on your aluminium structure? The job's done in a jiffy with this bracket cap from Bosch Rexroth. Simply slip it into place at the joint between three square or half-round struts to achieve a safe finish that prevents injuries from rough exposed edges. As it acts as a barrier between dust and other contaminants that can get into the profile grooves, this handy cube also helps keep your rack clean and tidy.
Durable polypropylene construction for a high-strength, fatigue-resistant component
Safeguards equipment from electrostatic discharge
Standard 30 (W) x 30mm (H) dimensions are compatible with conventional strut profiles for a comfortable fit
Safeguards equipment from electrostatic discharge
Standard 30 (W) x 30mm (H) dimensions are compatible with conventional strut profiles for a comfortable fit
Applications
Fulfilment facilities
Retail units
Factory storage areas
Retail units
Factory storage areas
How do I install this product?
Set-up couldn't be easier – simply fasten the included self-tapping screws through the housing and into the structure and you're good to go.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 30 x 30R |
Structural Element Type | Corner Bracket Cap |
Fits Groove Size | 8mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Product System | MGE |