Bosch Rexroth Silver Aluminium Profile Strut, 20 x 20 mm, 6mm Groove, 2000mm Length

Bulk discount available

Subtotal (1 unit)*

Kr.372 23 

(exc. VAT)

Kr.465 29 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 372,23
5 - 9Kr. 357,39
10 +Kr. 350,06

*price indicative

RS Stock No.:
212-3293
Mfr. Part No.:
R987501075
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

2000mm

Groove Size

6mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

RoHS Status: Exempted

COO (Country of Origin):
DE

Bosch Rexroth Aluminium Profile Strut, For Light Structures, 4 Grooves - MGE Series - R987501075


Complete efficient and safe structural frames in your working environment with this strut profile from Bosch Rexroth. Its aluminium construction makes it ideal for creating light structures like flow racks and enclosures. A modular design means it's easy to integrate with connectors and other components from Bosch Rexroth's MGE range. This unit has a modern silver finish that blends in with contemporary settings. As it's anodised, there's little chance of it flaking or fading, giving it a clean appearance throughout its lifetime.

• Resists corrosion and wear for compatibility with harsh or humid industrial settings
• Can be cut to size to suit the needs of your design
• Light weight of 0.4kg, so adds minimal strain to structures

Applications


• Partitions in offices and public spaces
• Industrial enclosures
• Laboratory shelving

The Bosch Rexroth 20 x 20 Strut profile. It is used for light structures, such as supports and lab fixtures. The length of Strut profile is 2000 mm.

How big are the grooves in this strut?


Groove size - 6 mm

This strut has 6mm grooves, which are precisely engineered for a consistent fit.

Related links