Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 2000mm Length
- RS Stock No.:
- 212-3296
- Mfr. Part No.:
- R987501078
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
Kr.791 12
(exc. VAT)
Kr.988 90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 8 unit(s) shipping from 18. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 791,12 |
| 5 - 9 | Kr. 759,39 |
| 10 + | Kr. 743,60 |
*price indicative
- RS Stock No.:
- 212-3296
- Mfr. Part No.:
- R987501078
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Strut Profile | 30 x 30 mm | |
| Structural Element Type | Strut Profile | |
| Length | 2000mm | |
| Groove Size | 8mm | |
| Number of Grooves | 1 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | MGE | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Strut Profile 30 x 30 mm | ||
Structural Element Type Strut Profile | ||
Length 2000mm | ||
Groove Size 8mm | ||
Number of Grooves 1 | ||
Material Aluminium | ||
Colour Silver | ||
Product System MGE | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Bosch Rexroth Aluminium Profile Strut, 8mm Groove Size, 2m Length - MGE Series - R987501078
Keen to take the edge off when building small modular structures? Choose this strut from Bosch Rexroth. It has an 8mm groove on one side for connection to other parts and three smooth edges for a neat-and-tidy finish. As it's compatible with components in the MGE series, it's a breeze to assemble your light-weight to medium-weight frameworks. You can use this strut to build structures such as work benches, shelving and partitions, so it gives you solid support at home or in the office.
Features & Benefits
• Anodised aluminium construction for resistance to corrosion and impact
• Can be cut to size as needed to fit a wide variety of setups
• Can be cut to size as needed to fit a wide variety of setups
Applications
• Warehouses
• Assembly lines
• Office buildings
• Assembly lines
• Office buildings
What are the strut's dimensions?
This strut measures 2000 (L) x 30 (W) x 30mm (H), so it's long enough for use in larger structures yet slim enough to add minimal bulk to your setup.
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 19.5mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 2000mm Length