Bosch Rexroth Silver Aluminium Profile Strut, 80 x 80 mm, 10mm Groove, 2000mm Length

Bulk discount available

Subtotal (1 unit)*

Kr.2 593 60 

(exc. VAT)

Kr.3 242 00 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 22. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 2 593,60
5 - 9Kr. 2 489,80
10 +Kr. 2 437,98

*price indicative

RS Stock No.:
212-3299
Mfr. Part No.:
R987501081
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Strut Profile

80 x 80 mm

Structural Element Type

Strut Profile

Length

2000mm

Groove Size

10mm

Number of Grooves

8

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

RoHS Status: Exempted

COO (Country of Origin):
DE

Bosch Rexroth Aluminium Profile Strut, 80 (W) x 80mm (H) Dimensions, 10mm Groove Size - MGE Series - R987501081


For a structure that can take the strain, reach for this silver-tone aluminium strut profile from Bosch Rexroth. You can use it to build frames for assembly lines, flow racks and material handling enclosures. It features eight grooves, two on each of the four sides, so it's a versatile and hardworking option. As the grooves are 10mm in size, they're widely compatible with commonly used connectors.

Features & Benefits


• Aluminium material resists the abrasion and corrosion you'd expect in harsh environments
• 2m length can be simply cut to the precise size you need

Applications


• Assembly lines
• Office storage
• Warehouses
• Workshops

What other components is this profile strut compatible with?


The appliance can be used with any other products in the MGE modular system that fit into a 10mm groove. These include cover strips, angle brackets and T-slot nuts.

Related links