- RS Stock No.:
- 124-6813
- Mfr. Part No.:
- RSB16F2T106
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6813
- Mfr. Part No.:
- RSB16F2T106
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Direction Type | Bi-Directional |
Minimum Breakdown Voltage | 14.4V |
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 0.2W |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 100nA |
Test Current | 1mA |
Width | 1.25mm |
Height | 0.9mm |
Capacitance | 30pF |
Length | 2mm |
- RS Stock No.:
- 124-6813
- Mfr. Part No.:
- RSB16F2T106
- Brand:
- ROHM