- RS Stock No.:
- 146-0643
- Mfr. Part No.:
- P6SMB39CA TRTB
- Brand:
- Fagor Electronica
Available to back order for despatch 16.08.2024
Added
Price Each (On a Reel of 3200)
Kr. 1,055
(exc. VAT)
Kr. 1,319
(inc. VAT)
Units | Per unit | Per Reel* |
3200 + | Kr. 1,055 | Kr. 3 376,00 |
*price indicative |
- RS Stock No.:
- 146-0643
- Mfr. Part No.:
- P6SMB39CA TRTB
- Brand:
- Fagor Electronica
Technical Reference
Legislation and Compliance
Product Details
P6SMB Series 600W TVS Diodes
Transient Voltage Suppressors, Fagor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 53.9V |
Minimum Breakdown Voltage | 37.1V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 33.3V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 11.2A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 5.1 x 3.5 x 2mm |
Width | 3.5mm |
Working Voltage | 39V |
Height | 2mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
Length | 5.1mm |
- RS Stock No.:
- 146-0643
- Mfr. Part No.:
- P6SMB39CA TRTB
- Brand:
- Fagor Electronica