Nexperia PESD5V0C1USFYL, Uni-Directional ESD Protection Diode, 2-Pin DSN0603
- RS Stock No.:
- 151-3064
- Mfr. Part No.:
- PESD5V0C1USFYL
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-3064
- Mfr. Part No.:
- PESD5V0C1USFYL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 3V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | DSN0603 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 9A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 0.62 x 0.32 x 0.29mm | |
| Capacitance | 0.5pF | |
| Width | 0.32mm | |
| Height | 0.29mm | |
| ESD Voltage | 20kV | |
| Length | 0.62mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 3V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type DSN0603 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 9A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 0.62 x 0.32 x 0.29mm | ||
Capacitance 0.5pF | ||
Width 0.32mm | ||
Height 0.29mm | ||
ESD Voltage 20kV | ||
Length 0.62mm | ||
Maximum Reverse Leakage Current 50nA | ||
Ultra low capacitance unidirectional ESD protection diode, Ultra low capacitance unirectional Electro Static Discharge (ESD) protection diode, part of the TrEOS Protection family. This device is housed in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package. The TrEOS Protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness. The /K type has a changed cathode bar marking font.
Unidirectional ESD protection of one line
Extremely low diode capacitance Cd = 0.45 pF
ESD protection up to ±20 kV according to IEC 61000-4-2
Ultra small SMD package
Extremely low diode capacitance Cd = 0.45 pF
ESD protection up to ±20 kV according to IEC 61000-4-2
Ultra small SMD package
