STMicroelectronics HSP061-4M10, Quad-Element ESD Protection Array, 10-Pin μQFN
- RS Stock No.:
- 165-5882
- Mfr. Part No.:
- HSP061-4M10
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-5882
- Mfr. Part No.:
- HSP061-4M10
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Maximum Clamping Voltage | 15V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | μQFN | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 10 | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.6 x 1.1 x 0.45mm | |
| Width | 1.1mm | |
| Length | 2.6mm | |
| Height | 0.45mm | |
| Maximum Reverse Leakage Current | 70nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Maximum Clamping Voltage 15V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type μQFN | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 10 | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.6 x 1.1 x 0.45mm | ||
Width 1.1mm | ||
Length 2.6mm | ||
Height 0.45mm | ||
Maximum Reverse Leakage Current 70nA | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics HSP061-4M10 10-Pin μQFN
- STMicroelectronics HSP061-2M6 2-Element ESD Protection Array, 6-Pin QFN
- onsemi 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- STMicroelectronics 2-Element ESD Protection Array, 6-Pin QFN
- Texas Instruments TPD4E002DRLR, Quad-Element ESD Protection Diode
- STMicroelectronics HSP062-2P6 6-Pin SOT-666
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- Texas Instruments TPD6E001RSER 6-Element Uni-Directional ESD Protection Array, 10-Pin UQFN