STMicroelectronics SMAJ26CA-TR 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214AC

Stock information currently inaccessible
RS Stock No.:
165-6837
Mfr. Part No.:
SMAJ26CA-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

53.5V

Maximum Peak Pulse Current Ippm

43A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.6mm

Width

2.9mm

Height

2.45mm

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Transil™ TVS SMT Bidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy