Taiwan Semi SMBJ6V0CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 166-1914
- Mfr. Part No.:
- SMBJ6V0CA
- Brand:
- Taiwan Semiconductor
1200 In stock for same day dispatch
Price Each (On a Reel of 3000)
Kr. 1,322
(exc. VAT)
Kr. 1,652
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
3000 + | Kr. 1,322 | Kr. 3 966,00 |
*price indicative
- RS Stock No.:
- 166-1914
- Mfr. Part No.:
- SMBJ6V0CA
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 10.3V |
Minimum Breakdown Voltage | 6.67V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 6V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 58.3A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.75 x 3.95 x 2.45mm |
Maximum Operating Temperature | +150 °C |
Length | 4.75mm |
Test Current | 10mA |
Width | 3.95mm |
Height | 2.45mm |
Maximum Reverse Leakage Current | 800µA |