Taiwan Semi SMAJ20A R3, Uni-Directional TVS Diode, 2-Pin DO-214AC
- RS Stock No.:
- 169-9051
- Mfr. Part No.:
- SMAJ20A R3
- Brand:
- Taiwan Semiconductor
2225 In stock for same day dispatch
Price Each (On a Reel of 1800)
Kr. 1,353
(exc. VAT)
Kr. 1,691
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1800 + | Kr. 1,353 | Kr. 2 435,40 |
*price indicative
- RS Stock No.:
- 169-9051
- Mfr. Part No.:
- SMAJ20A R3
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes SMT Unidirectional 400W, SMAJ Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 32.4V |
Minimum Breakdown Voltage | 22.2V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 20V |
Pin Count | 2 |
Maximum Peak Pulse Current | 12.3A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 2.83 x 2.3mm |
Height | 2.3mm |
Length | 4.6mm |
Maximum Reverse Leakage Current | 5µA |
Test Current | 1mA |
Width | 2.83mm |