ON Semiconductor SZMMBZ18VALT1G, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 186-9140
- Mfr. Part No.:
- SZMMBZ18VALT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-9140
- Mfr. Part No.:
- SZMMBZ18VALT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
Available in 8 mm Tape and Reel
PPAP capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
Available in 8 mm Tape and Reel
PPAP capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 25V |
Minimum Breakdown Voltage | 14.5V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Peak Pulse Power Dissipation | 40W |
Maximum Peak Pulse Current | 1.6A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Operating Temperature | +150 °C |
Height | 1.01mm |
Automotive Standard | AEC-Q101 |
Length | 3.04mm |
Width | 1.4mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 50nA |